- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 6318228-1
TE Connectivity / AMP Brand
6318228-1
Conn DIMM Socket SKT 124 POS 0.8mm Solder RA SMD Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Gold Flash over Nickel Contact Mating Area Plating
- Fax Modem Socket
- Number of Positions = 124
- .80 mm Centerline
- Stack Height = 4.00 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6318228-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:124
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
-