Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63166-5

POWER RING,TERMINAL 16-12 AWG PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
POWER RING,TERMINAL 16-12 AWG PTPBR
Product Highlights:
  • Power Ring
  • Wire Range = (2) 2.00; [(2) 14] mm [AWG], 1.25-3.00² [16-12] mm [AWG]
  • Insulation Diameter = 2.79-4.06 [.110-.160] mm [in]
  • Pre-Tin Finish
  • Without Mounting Hardware
Search Keywords: 631665
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63166-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Wire Size:
    16 – 12 AWG, 1.3 – 3.3 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63166-5 RoHS compliant?
Yes, 63166-5 is RoHS compliant.
What is the lead time for 63166-5?
The standard lead time for 63166-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
18 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
9,000
$0.3894
18,000
$0.2062
27,000
$0.1451
36,000 +
$0.1422
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!