- Home ›
- All Products›
- 63155-1
63155-1
TE Connectivity / AMP Brand
MAG-MATE 250 F TAB 032 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250 F TAB 032 TPBR
Product Highlights:
- Size 4 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Tab
- Brass Material
- 250 Series
Search Keywords: 631551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63155-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Packaging Quantity:5000
-
Identification Number:18
-
Terminal Orientation:Straight
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Mating Tab Thickness:.032 in, .8 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Magnet Wire Size:22 – 20 AWG, .64 – .81 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Packaging Method:Reel , Reel/Carton
-
Terminal Height:.505 in, 12.83 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Dimple
-
Product Length:.951 in, 24.18 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12,500
$0.4616
25,000
$0.2436
37,500
$0.1676
50,000 +
$0.1642
Click for Quote
Log in
to unlock special pricing