Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63138-1

110 FASTON REC 22-18 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
110 FASTON REC 22-18 AWG TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 2.79 x 0.81 mm
  • Brass Material
Search Keywords: 631381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63138-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63138-1 RoHS compliant?
Yes, 63138-1 is RoHS compliant.
What is the lead time for 63138-1?
The standard lead time for 63138-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121,500
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.1147
9,000
$0.1078
13,500
$0.1015
27,000
$0.0995
54,000
$0.0985
103,500
$0.0966
153,000 +
$0.0946
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!