- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63136-1
63136-1
TE Connectivity / AMP Brand
250 AMVAR TAB 200-860 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
250 AMVAR TAB 200-860 TPBR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
Search Keywords: 631361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:23-28 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.3270
5,000
$0.2012
7,500
$0.1593
10,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing