- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63132-2
63132-2
TE Connectivity / AMP Brand
MAG-MATE 250 F TAB 30-27 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG-MATE 250 F TAB 30-27 BR
Search Keywords: 631322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63132-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:27-30 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
You may purchase all in-stock quantity of 6,500
Stock lot only:
6500
MOQ for In Stock Qty:
19500
MOQ for out of Stock Qty:
19500
Order Increment:
6500
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.1548
19,500
$0.1407
29,250
$0.0989
39,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing