- Home ›
- All Products›
- 63128-1
63128-1
TE Connectivity / AMP Brand
MAG-MATE 250 F TAB 27-23 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250 F TAB 27-23 TPBR
Search Keywords: 631281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63128-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Terminal Orientation:Straight
-
Identification Number:10
-
Packaging Quantity:7000
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Terminal Height:.3 in, 7.87 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Magnet Wire Size:27 – 23 AWG, .36 – .58 mm
-
Packaging Method:Reel , Reel/Carton
-
Mating Tab Thickness:.032 in, .8 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Dimple
-
Product Length:.63 in, 16 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
21,000
$0.4089
42,000
$0.2158
63,000
$0.1484
84,000 +
$0.1455
Click for Quote
Log in
to unlock special pricing