Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

POSITIVE LOCK 250 REC 22-18 AWG TPBR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
POSITIVE LOCK 250 REC 22-18 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 631191
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    63119-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    5.16 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,000
Can Ship immediately
Minimum Order:
6000
Order Increment:
6000
4 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
6,000
$0.1035
12,000
$0.0979
30,000
$0.0871
54,000
$0.0756
102,000
$0.0682
150,000
$0.0672
252,000 +
$0.0601
Click for Quote
Log in to unlock special pricing