- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63097-2
63097-2
TE Connectivity / AMP Brand
POSITIVE LOCK 250 REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK 250 REC 18-14 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 630972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63097-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
6,000
$0.0785
12,000
$0.0774
30,000
$0.0689
54,000
$0.0603
102,000
$0.0544
150,000
$0.0543
252,000 +
$0.0482
Click for Quote
Log in
to unlock special pricing