Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63097-1

250 PL MKII REC. 18-14AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 PL MKII REC. 18-14AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 630971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    63097-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63097-1 RoHS compliant?
Yes, 63097-1 is RoHS compliant.
What is the lead time for 63097-1?
The standard lead time for 63097-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,500
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1174
6,000
$0.1151
12,000
$0.1117
30,000
$0.1093
54,000
$0.1073
102,000
$0.1051
150,000
$0.1041
252,000 +
$0.1022
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!