- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63063-1
63063-1
TE Connectivity / AMP Brand
MAG-MATE POKE-IN 110F TAB TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE POKE-IN 110F TAB TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Tab and Poke-In Combination
- Brass Material
- 110 Series
Search Keywords: 630631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:22-25 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
9,000
$0.1701
18,000
$0.1047
27,000
$0.0829
36,000 +
$0.0812
Click for Quote
Log in
to unlock special pricing