- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 63044-1
63044-1
TE Connectivity / AMP Brand
MAG-MATE TERM 27-23 016 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE TERM 27-23 016 TPBR
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In Locking
- Brass Material
- 300 Box Series
Search Keywords: 630441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63044-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mag-Mate Terminal
-
Gender:N/A
-
Tab Size:7.16 mm²
-
Stud Size:N/A
-
Wire Size:23-27 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
7,500
$0.3429
15,000
$0.1815
22,500
$0.1277
30,000 +
$0.1252
Click for Quote
Log in
to unlock special pricing