Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

63039-1

MAG-MATE W/BBL 33-31 010TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE W/BBL 33-31 010TPBR
Search Keywords: 630391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 63039-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Tab Terminal
Gender: Tab
Wire Size: 22-26 AWG
Operating Temperature: -65 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 63039-1 RoHS compliant?
Yes, 63039-1 is RoHS compliant.
What is the lead time for 63039-1?
The standard lead time for 63039-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.2011
40,000
$0.1065
60,000
$0.0749
80,000 +
$0.0734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!