- Home ›
- All Products›
- 63036-1
63036-1
TE Connectivity / AMP Brand
MAG-MATE W/BBL 30-28 013TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE W/BBL 30-28 013TPBR
Search Keywords: 630361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:63036-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.012 in, .31 mm
-
Terminal Height:.187 in, 4.75 mm
-
Termination Method to Wire & Cable:Crimp , Insulation Displacement (IDC)
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:30 – 28 AWG, .25 – .32 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Lead Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Crimp Area Length:.1 in, 2.54 mm
-
Product Length:.355 in, 9.02 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
74 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
40,000
$0.1880
80,000
$0.0992
120,000
$0.0682
160,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing