- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 63011-2
TE Connectivity / AMP Brand
63011-2
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 14 AWG - Crimp Termination - Rig ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 63011-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
11000 |