Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62998-2

250 FSATON REC 10-8 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
250 FSATON REC 10-8 AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 629982
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62998-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    RCP
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    8-10 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62998-2 RoHS compliant?
Yes, 62998-2 is RoHS compliant.
What is the lead time for 62998-2?
The standard lead time for 62998-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1493
5,000
$0.1463
10,000
$0.1361
25,000
$0.1298
50,000
$0.1268
100,000
$0.1265
150,000 +
$0.1262
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!