Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62938-1

MAG-MATE POST 33-31 010 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE POST 33-31 010 TPBR
Search Keywords: 629381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62938-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Tab Terminal
Gender: M
Dimension: 8.43 x 3.43 mm
Wire Size: 31-33 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62938-1 RoHS compliant?
Yes, 62938-1 is RoHS compliant.
What is the lead time for 62938-1?
The standard lead time for 62938-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220,000
Ships today, if you order in
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
38 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20,000
$0.3206
40,000
$0.1692
60,000
$0.1164
80,000 +
$0.1140
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!