Image is representational - see mfr. specs

TERM,POKE-IN,MAG-MATE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
TERM,POKE-IN,MAG-MATE
Search Keywords: 629358
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    62935-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    12500
  • Packaging Method:
    Reel/Carton
  • Identification Number:
    10
  • Packaging Quantity:
    12000
  • Terminal Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Stock Thickness (Magnet Wire Side):
    .016 in, .41 mm
  • Terminal Height:
    .309 in, 7.87 mm
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Aluminum Wire Size:
    24 – 22 AWG, .51 – .64 mm
  • Magnet Wire Size:
    27 – 23 AWG, .36 – .57 mm
  • Lead Wire Size:
    20 – 18 AWG, .5 – .9 mm²
  • Product Length:
    .31 in, 7.87 mm
  • Mating Retention Type:
    Locking
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
12,500
$0.0962
25,000
$0.0592
37,500
$0.0469
50,000 +
$0.0459
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!