- Home ›
- All Products›
- 62935-2
62935-2
TE Connectivity / AMP Brand
MAG MATE TERM 23-26 .016BR.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE TERM 23-26 .016BR.
Search Keywords: 629352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62935-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Identification Number:10
-
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Packaging Quantity:12000
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Aluminum Wire Size:24 – 22 AWG, .51 – .64 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Terminal Height:.3 in, 7.62 mm
-
Magnet Wire Size:27 – 23 AWG, .36 – .57 mm
-
Lead Wire Size:20 – 18 AWG, .5 – .9 mm²
-
Stock Thickness (Magnet Wire Side):.016 in, .41 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Product Length:.31 in, 7.87 mm
-
Mating Retention Type:Locking
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
13,500
$0.0765
27,000
$0.0471
40,500
$0.0373
54,000 +
$0.0365
Click for Quote
Log in
to unlock special pricing