- Home ›
- All Products›
- 62923-1
62923-1
TE Connectivity / AMP Brand
MAG-MATE 250 F TAB 032 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 250 F TAB 032 TPBR
Search Keywords: 629231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62923-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Terminal Orientation:Straight
-
Identification Number:24
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.033 in, .8 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Packaging Method:Reel , Reel/Carton
-
Magnet Wire Size:19 – 17 AWG, .91 – 1.15 mm
-
Terminal Height:.505 in, 12.83 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.951 in, 24.18 mm
-
Mating Retention Type:Dimple
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.3518
6,000
$0.2165
9,000
$0.1714
12,000 +
$0.1680
Click for Quote
Log in
to unlock special pricing