- Home ›
- All Products›
- 6-292246-2
6-292246-2
TE Connectivity / AMP Brand
1.5 MINI CT LATTICE REC KEY C
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT LATTICE REC KEY C
Search Keywords: 62922462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292246-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Packaging Quantity:40
-
Housing Material:Thermoplastic
-
Wire Contact Termination Area Plating Material:Tin
-
Packaging Method:Tray
-
Number of Positions:26
-
Number of Rows:2
-
Connector Product Type:Connector Assembly
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:4
-
Connector System:Cable-to-Cable
-
Housing Color:Gray
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Mating Retention Type:Screw
-
Operating Voltage:250 VAC
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold Flash over Palladium Nickel
-
Centerline (Pitch):.059 in, .171 in, 1.5 mm, 4.36 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:3 mm, 5.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Width:25.4 mm
-
Product Length:59.7 mm
-
Contacts Preloaded:Yes
-
Number of Signal Positions:22
-
Connector Height:25.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
40
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$12.83
2,400
$6.55
3,600
$4.46
4,800 +
$4.37
Click for Quote
Log in
to unlock special pricing