- Home ›
- All Products›
- 6-292242-2
6-292242-2
TE Connectivity / AMP Brand
1.5 MINI CT HYBRID SF DRAWER R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT HYBRID SF DRAWER R
Search Keywords: 62922422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292242-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
35 -
Connector Height:1.5 in
-
Termination Method to Wire & Cable:Crimp/IDC
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Packaging Method:Loose Piece
-
Connector & Housing Type:Receptacle
-
Number of Positions:16
-
Mating Retention:Without
-
Number of Rows:1
-
Contact Current Rating (Max):12 A
-
Connector Mounting Type:Panel Mount
-
Termination Resistance:16 mΩ
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.276 in, 7 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
Order Increment:
35
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,050
$9.68
2,100
$4.94
3,150
$3.36
4,200 +
$3.30
Click for Quote
Log in
to unlock special pricing