- Home ›
- All Products›
- 6-292230-3
6-292230-3
TE Connectivity / AMP Brand
1.5 MINI CT SGL V SMT W/BOSS 1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT SGL V SMT W/BOSS 1
Search Keywords: 62922303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292230-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Shape & Form:Square
-
Contact Base Material:Brass
-
Assembly Process Feature:Pick and Place Cover
-
Contact Type:Pin
-
PCB Mount Alignment Type:Locating Posts
-
Packaging Quantity:500
-
Mating Square Post Dimension:.02 in, .5 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Staggered
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Thickness (Recommended):.031 in, .8 mm
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Vertical
-
Mating Alignment:With
-
Centerline (Pitch):.059 in, 1.5 mm
-
Housing Material:Nylon
-
Connector Height:.272 in, 6.9 mm
-
Mating Alignment Type:Polarization
-
PCB Mount Alignment:With
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector Width:.185 in, 4.7 mm
-
Mating Retention:With
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:13
-
Contact Mating Area Length:.095 in, 2.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):2 A
-
Sealable:No
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Agency/Standard:CSA , UL
-
Operating Voltage:50 VAC, 50 VDC
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Black
-
Packaging Type:Box , Tape
-
Header Type:Fully Shrouded
-
Connector Length:.866 in, 22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,250
$2.300
10,500
$1.175
15,750
$0.799
21,000 +
$0.783
Click for Quote
Log in
to unlock special pricing