- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-292227-5
6-292227-5
TE Connectivity / AMP Brand
1.5 MINI CT SGL H SMT W BOSS 1
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5 MINI CT SGL H SMT W BOSS 1
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 15
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 62922275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292227-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,500
$3.29
7,000
$1.68
10,500
$1.15
14,000 +
$1.12
Click for Quote
Log in
to unlock special pricing