- Home ›
- All Products›
- 6-292215-8
6-292215-8
TE Connectivity / AMP Brand
MINI CT SGL RELAY 18P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL RELAY 18P BLUE
Search Keywords: 62922158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292215-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Contact Base Material:Brass
-
Panel Mount Feature Type:Latches
-
Circuit Application:Signal
-
Housing Material:Nylon 66
-
Contact Retention Within Housing:Without
-
Number of Positions:18
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:With
-
Approved Standards:UL Recognized
-
Number of Rows:1
-
Connector & Housing Type:Plug to Plug Relay Header
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Packaging Quantity:600
-
Connector Product Type:Connector Assembly
-
Mating Retention Type:Locking Latch
-
Contact Current Rating (Max):2 A
-
Contact Type:Pin
-
Connector System:Wire-to-Panel
-
Strain Relief:Without
-
Sealable:No
-
Connector Height:.464 in, 11.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:50 VAC, 50 VDC
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Agency/Standard:CSA , UL
-
Connector Length:1.381 in, 35.1 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2700
Order Increment:
300
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2,700
$2.256
5,400
$1.191
8,100
$0.819
10,800 +
$0.803
Click for Quote
Log in
to unlock special pricing