- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62922-1
TE Connectivity / AMP Brand
62922-1
250 FAST TAB AMVAR 032TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62922-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:12-14 AWG
-
Color:N/R
-
Operating Temperature:N/A