- Home ›
- All Products›
- 6-292207-9
6-292207-9
TE Connectivity / AMP Brand
MINI CT SGL DIP V 19P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT SGL DIP V 19P BLUE
Search Keywords: 62922079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292207-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Polarization
-
Centerline (Pitch):.059 in, 1.5 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Base Material:Brass
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Number of Positions:19
-
Connector Height:.33 in, 8.4 mm
-
Connector System:Wire-to-Board
-
Termination Post & Tail Length:.118 in, 3 mm
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Length:.095 in, 2.4 mm
-
Contact Shape & Form:Square
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Mount Retention Type:Kinked Legs
-
Sealable:No
-
Number of Rows:1
-
Panel Mount Feature:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Connector Width:.185 in, 4.7 mm
-
Housing Material:Nylon(G.F)
-
Mating Square Post Dimension:.02 in, .5 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Type:Pin
-
PCB Mount Retention:With
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
Packaging Quantity:450
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
PCB Mount Orientation:Vertical
-
Assembly Process Feature:Pick and Place Cover
-
Contact Layout:Staggered
-
Contact Current Rating (Max):2 A
-
PCB Mount Alignment:With
-
Approved Standards:CSA LR7189 , UL E28476
-
Header Type:Fully Shrouded
-
Connector Length:1.221 in, 31 mm
-
Agency/Standard:CSA , UL
-
Packaging Type:Box , Tray
-
Primary Product Color:Blue
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
450
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,400
$1.3997
10,800
$0.7387
16,200
$0.5080
21,600 +
$0.4979
Click for Quote
Log in
to unlock special pricing