- Home ›
- All Products›
- 6-292172-5
6-292172-5
TE Connectivity / AMP Brand
CT POST HDR ASSY 5P IN TUBE NA
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
CT POST HDR ASSY 5P IN TUBE NA
Search Keywords: 62921725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292172-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Housing Material:6T PA GF 30
-
Packaging Quantity:40
-
Contact Base Material:Brass
-
Assembly Process Feature:Pick and Place Cover
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Sealable:No
-
Connector Width:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:5
-
Mating Alignment:With
-
Mating Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Header Type:Partially Shrouded
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Pin Diameter:.024 in, .6 mm
-
Contact Mating Area Length:.177 in, 4.5 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Round
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Panel Mount Feature:With
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):4 A
-
PCB Mount Alignment:Without
-
Connector Height:.307 in, 7.8 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline , Staggered
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Length:.472 in, 12 mm
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Natural
-
Approved Standards:CSA LR7189 , UL E28476
-
Agency/Standard:CSA , UL
-
Operating Voltage:125 VAC, 125 VDC
-
Circuit Application:Power & Signal
-
Packaging Type:Box , Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
40
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
3,000
$3.78
6,000
$1.93
9,000
$1.31
12,000 +
$1.29
Click for Quote
Log in
to unlock special pricing