- Home ›
- All Products›
- 6-292172-3
6-292172-3
TE Connectivity / AMP Brand
CT POST HDR ASSY 3P IN TUBE NA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CT POST HDR ASSY 3P IN TUBE NA
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
Search Keywords: 62921723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292172-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:No
-
Connector Width:.157 in, 4 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:39.37 – 78.73 µin, 1 – 2 µm
-
Mating Pin Diameter:.024 in, .6 mm
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Inline , Staggered
-
PCB Thickness (Recommended):.031 – .063 in, .8 mm
-
Contact Shape & Form:Round
-
Number of Positions:3
-
Number of Rows:1
-
Mating Retention:Without
-
Contact Base Material:Brass
-
Housing Material:6T PA GF 30
-
Contact Mating Area Length:.177 in, 4.5 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Assembly Process Feature:Pick and Place Cover
-
Header Type:Partially Shrouded
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Connector Length:.314 in, 8 mm
-
Connector Height:.307 in, 7.8 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Current Rating (Max):4 A
-
PCB Mount Alignment:Without
-
Panel Mount Feature:With
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Operating Voltage:125 VAC, 125 VDC
-
Approved Standards:CSA LR7189 , UL E28476
-
Circuit Application:Power & Signal
-
Packaging Type:Box , Tube
-
Agency/Standard:CSA , UL
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,500
$3.00
9,000
$1.54
13,500
$1.05
18,000 +
$1.02
Click for Quote
Log in
to unlock special pricing