- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-292171-8
6-292171-8
TE Connectivity / AMP Brand
The 6-292171-8 is an 8-position, 2.0mm pitch, tin-plated, standard type SMT header with a locating boss for wire-to-board conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 6-292171-8 is an 8-position, 2.0mm pitch, tin-plated, standard type SMT header with a locating boss for wire-to-board connections.
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- 8 Positions
- Number of Rows = 1
Search Keywords: 62921718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292171-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.23
250
$1.20
500
$1.17
1,000
$1.15
2,500
$1.12
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in
to unlock special pricing