- Home ›
- All Products›
- 6-292156-2
6-292156-2
TE Connectivity / AMP Brand
CT RELAY HDR ASSY FREE HANGING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT RELAY HDR ASSY FREE HANGING
Product Highlights:
- Wire-to-Wire
- Applies To Wire
- Connector
- Header
- 2 Positions
Search Keywords: 62921562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-292156-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466944000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Contact Current Rating (Max):2 A
-
Connector & Housing Type:Plug to Plug Relay Header
-
Panel Mount Feature:Without
-
Number of Rows:1
-
Strain Relief:Without
-
Operating Voltage:125 V
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Brass
-
Mating Retention:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Packaging Quantity:800
-
Contact Retention Within Housing:Without
-
Connector Product Type:Connector Assembly
-
Number of Positions:6
-
Housing Material:Nylon 66
-
Circuit Application:Signal
-
Contact Type:Pin
-
Approved Standards:UL Recognized
-
Connector Height:.472 in, 12 mm
-
Connector Length:.307 in, 7.8 mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.078 in, 2 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Packaging Method:Bag & Box
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
800
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.5577
8,000
$0.2953
12,000
$0.2078
16,000 +
$0.2036
Click for Quote
Log in
to unlock special pricing