Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62897-1

MAG-MATE POKE-IN TAB 020 TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MAG-MATE POKE-IN TAB 020 TPBR
Product Highlights:
  • Terminal Line = Standard MAG-MATE
  • Terminal Type = Poke-In
  • Brass Material
  • Tab Series
  • Lead Wire Range = .30 - .80 mm²
Search Keywords: 628971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62897-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Tab Terminal
Gender: M
Wire Size: 18-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62897-1 RoHS compliant?
Yes, 62897-1 is RoHS compliant.
What is the lead time for 62897-1?
The standard lead time for 62897-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2291
5,000
$0.2285
7,500
$0.2280
10,000
$0.2274
20,000
$0.1204
30,000
$0.0847
40,000 +
$0.0830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!