- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62895-1
62895-1
TE Connectivity / AMP Brand
MAG-MATE POKE-IN TAB 018 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE POKE-IN TAB 018 TPBR
Product Highlights:
- Terminal
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Poke-In
- Brass Material
- Tab Series
Search Keywords: 628951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62895-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.2001
8,000
$0.1232
12,000
$0.0975
16,000 +
$0.0955
Click for Quote
Log in
to unlock special pricing