Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62891-1

FF 250 REC 16-12AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
FF 250 REC 16-12AWG TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 628911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62891-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.16 mm²
Wire Size: 12-16 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62891-1 RoHS compliant?
Yes, 62891-1 is RoHS compliant.
What is the lead time for 62891-1?
The standard lead time for 62891-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.1369
16,000
$0.1312
32,000
$0.1260
56,000
$0.1003
104,000
$0.1000
152,000 +
$0.0991
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!