- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62888-2
62888-2
TE Connectivity / AMP Brand
MAG-MATE 187 TAB 020 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 187 TAB 020 TPBR
Search Keywords: 628882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62888-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Type:Tab Terminal
-
Gender:Tab
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:17-19 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
8,250
$0.3388
16,500
$0.1794
24,750
$0.1262
33,000 +
$0.1237
Click for Quote
Log in
to unlock special pricing