- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62888-1
62888-1
TE Connectivity / AMP Brand
MAG-MATE 187 TAB 020 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG-MATE 187 TAB 020 TPBR
Search Keywords: 628881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:17-19 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24750
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
24,750
$0.3211
49,500
$0.1695
74,250
$0.1166
99,000 +
$0.1142
Click for Quote
Log in
to unlock special pricing