Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

62887-1

110 FASTON,TAB,20-16 AWG,TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
110 FASTON,TAB,20-16 AWG,TPBR
Product Highlights:
  • Tab
  • Tab Type = Wire Crimp
  • Uninsulated
  • Tab Fit = 2.79 x 0.51 mm
  • Brass Material
Search Keywords: 628871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 62887-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 62887-1 RoHS compliant?
Yes, 62887-1 is RoHS compliant.
What is the lead time for 62887-1?
The standard lead time for 62887-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,628
Can Ship immediately Buy all 1,628 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1628
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
70000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2076
5,000
$0.1887
10,000
$0.1883
25,000
$0.1878
50,000
$0.1873
70,000
$0.1869
140,000
$0.0954
210,000
$0.0650
280,000 +
$0.0637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!