- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62865-1
62865-1
TE Connectivity / AMP Brand
187 FASTON REC 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON REC 20-16 AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 628651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62865-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Accepts Wire Insulation Diameter Range:.09 – .13 in, 2.29 – 3.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
10,000
$0.2483
20,000
$0.1314
30,000
$0.0925
40,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing