- Home ›
- All Products›
- 62835-1
62835-1
TE Connectivity / AMP Brand
RING AMVAR 22-18 025 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING AMVAR 22-18 025 TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = AMPLIVAR
- Barrel Type = Open Barrel
- Wire/Cable Type = Magnet Wire
Search Keywords: 628351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62835-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Packaging Method:Reel
-
Sealable:No
-
Shape Description:RING-030
-
Packaging Quantity:7000
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Wire Insulation Support:With
-
Stud Size:M6
-
Terminal Plating Material:Tin
-
Contact Underplating Material:Brass
-
Compatible With Discrete Wire Type:Magnet Wire
-
Barrel Type:Open
-
Tongue Thickness:.025 in, .64 mm
-
Wire Size:22 – 18 AWG, 640 – 1624 CMA, .326 – .823 mm²
-
Stud Diameter:.265 in, 6.73 mm
-
Barrel Inside Diameter:.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:.702 in, 17.83 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59500
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
59,500
$0.4018
119,000
$0.2052
178,500
$0.1397
238,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing