- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62827-1
62827-1
TE Connectivity / AMP Brand
Quick Disconnect - Tab - 23 to 22 AWG (.26 to .33 mm²) Wire Size - Straight - Stainless Steel - Unplated Plating - Strip/Reel ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect - Tab - 23 to 22 AWG (.26 to .33 mm²) Wire Size - Straight - Stainless Steel - Unplated Plating - Strip/Reel - Open - Uninsulated.
Product Highlights:
- Weld Tab
- Non-Insulation Support
- Wire Range = 0.20-0.40² [24-22] mm [AWG]
- Not For Use With Double Wire
- Steel Material
Search Keywords: 628271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62827-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
On Order:
30,000
can ship 9/30/26
Minimum Order Quantity:
2500
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2,500
$0.1279
5,000
$0.1254
7,500
$0.1242
10,000
$0.1198
30,000
$0.1136
50,000
$0.1130
100,000
$0.1125
150,000 +
$0.1119
Click for Quote
Log in
to unlock special pricing