- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 62820-1
TE Connectivity / AMP Brand
62820-1
PIN 093 CRIMP TAB 22-16 AWG PTPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Pin Size = 2.36 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 62820-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | Pin Terminal |
| Gender: | M |
| Wire Size: | 16-22 AWG |
| Color: | N/R |