- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62813-2
62813-2
TE Connectivity / AMP Brand
250 FASTON FLAG REC 22-18 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON FLAG REC 22-18 AWG TPBR
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 628132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62813-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Ships today, if you order in
Buy all 2,150 in-stock or the regular minimum order quantity of 2500
On Order:
72,000
can ship 5/27/26
Stock lot only:
2150
Minimum Order Quantity:
2500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1014
2,500
$0.0922
5,000
$0.0904
7,500
$0.0887
12,000
$0.0878
36,000
$0.0859
60,000
$0.0839
108,000
$0.0827
156,000 +
$0.0818
Click for Quote
Log in
to unlock special pricing