- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 62811-2
62811-2
TE Connectivity / AMP Brand
The 62811-2 is an uninsulated, flag-style FASTON receptacle designed for wire termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 62811-2 is an uninsulated, flag-style FASTON receptacle designed for wire termination.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
Search Keywords: 628112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:62811-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,164
Can Ship immediately
MOQ for In Stock Qty:
5500
MOQ for out of Stock Qty:
5500
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,500
$0.0726
11,000
$0.0712
16,500
$0.0708
22,000 +
$0.0705
Click for Quote
Log in
to unlock special pricing