- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6278350-3
6278350-3
TE Connectivity / AMP Brand
Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Loose Piece
Product Highlights:
- Adapter
- Connector Type = Duplex
- Adapter Type = SC - ST-Style
- With Retention Clip
- Die Cast Metal Housing Material
Search Keywords: 62783503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6278350-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC-ST Adapter
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,847
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.25
65
$5.16
150
$5.06
200 +
$4.87
Click for Quote
Log in
to unlock special pricing