- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 6278348-2
6278348-2
TE Connectivity / AMP Brand
Conn SC Coupler Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SC Coupler Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Bulk
Product Highlights:
- Coupling Receptacle
- Multimode, Singlemode
- Fiber Optic Connector Type = Simplex
- Zinc Diecast Housing Material
- Metal Alignment Sleeve Material
Search Keywords: 62783482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6278348-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:Single Mode/Multimode
-
Type:SC Coupler
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Fiber Cable Type:Simplex
-
Cable Diameter:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
305
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.98
85
$3.90
200
$3.83
350
$3.75
500 +
$3.68
Click for Quote
Log in
to unlock special pricing