- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6274359-1
TE Connectivity / AMP Brand
6274359-1
JACK, VERT,PCB,75 OHM,BNC
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
JACK, VERT,PCB,75 OHM,BNC
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 62743591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6274359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.57 x 11.43 mm
Tools/3D Models
+
Frequently Asked Questions
Is 6274359-1 discontinued?
Yes, 6274359-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6274359-1 RoHS compliant?
Yes, 6274359-1 is RoHS compliant.
What is the lead time for 6274359-1?
The standard lead time for 6274359-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
1400
Order Increment:
28
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
28
$7.74
252
$7.72
504
$7.70
1,008
$7.69
1,400
$7.67
2,800
$3.92
4,200
$2.67
5,600 +
$2.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT