- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6274291-1
6274291-1
TE Connectivity / AMP Brand
JACK,PCB,COML BNC, 75OHM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JACK,PCB,COML BNC, 75OHM
Search Keywords: 62742911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6274291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:20.57 x 11.43 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.94
100
$5.24
250
$4.92
500
$4.87
1,000
$4.82
1,500
$4.77
2,000 +
$4.72
Click for Quote
Log in
to unlock special pricing