- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6274127-1
6274127-1
TE Connectivity / AMP Brand
JACK, PCB, 75 OHM, R/A, BNC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JACK, PCB, 75 OHM, R/A, BNC
Search Keywords: 62741271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6274127-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:25.4 x 11.07 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
On Order:
1,000
can ship 6/17/26
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$5.07
100
$4.82
250
$4.57
500
$4.35
1,000
$4.14
2,500
$3.88
5,000
$3.86
7,500 +
$3.84
Click for Quote
Log in
to unlock special pricing