- Home ›
- All Products›
- 6274045-1
6274045-1
TE Connectivity / AMP Brand
PLUG,VERTICAL,PCB,G SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PLUG,VERTICAL,PCB,G SERIES
Product Highlights:
- Connector
- Connector Type = G Series
- Plug
- Mount = PCB Thru Mount
- Terminate To Printed Circuit Board
Search Keywords: 62740451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6274045-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
RF Connector Coupling Mechanism:Push-On
-
Detent:Without
-
PCB Mount Orientation:Vertical
-
Packaging Method:Carton
-
Connector System:Cable-to-Board
-
RF Connector Style:Plug
-
Connector Mounting Type:Board Mount
-
Number of Positions:1
-
Body Material:Zinc
-
Sealable:No
-
Body Plating Material:Tin
-
RF Contact Captivation Method:Mechanical
-
Number of Coaxial Contacts:1
-
Impedance:75 Ω
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
RF Connector Center Contact Material:Brass
-
RF Connector Center Contact Underplating Material:Nickel
-
Operating Frequency:1 GHz
-
Dielectric Material:Acetal
-
Connector & Contact Terminates To:Printed Circuit Board
-
RF Interface:G Series
-
RF Connector Center Contact Plating Material:Tin
-
Comment:Connector designed for 22 dB min. return loss from 5 to 400 MHz , Connector designed for 75 Ohm characteristic impedance.
-
RF Connector Mated Outer Diameter (Approximate):.448 in, 11.38 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Profile Height from PCB:.64 in, 16.26 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$10.71
500
$5.67
750
$3.99
1,000 +
$3.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments