Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6274020-1

JACK, VERTICAL, PCB, F SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
JACK, VERTICAL, PCB, F SERIES
Search Keywords: 62740201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6274020-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Type F
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 33.53 x 13.49 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6274020-1 discontinued?
Yes, 6274020-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6274020-1 RoHS compliant?
No, 6274020-1 is not RoHS compliant.
What is the lead time for 6274020-1?
The standard lead time for 6274020-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately Buy all 44 in-stock or the regular minimum order quantity of 100
Stock lot only:
44
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.925
100
$1.750
300
$1.710
500
$1.680
1,000
$1.640
2,500
$1.620
5,000
$1.420
7,500
$1.410
10,000 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!